text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA3E1X7R0J225K080AC

CGA Series 0603 2.2 uF 6.3 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
TDK CGA3E1X7R0J225K080AC - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X7R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
176,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$121.60
USD
Quantity
Unit Price
4,000
$0.0304
8,000
$0.0299
16,000
$0.0294
20,000
$0.0293
60,000+
$0.0283
Product Variant Information section