text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21A106KAFN3NE

CL21 Series 10 uF 25 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
Samsung Electro-Mechanics CL21A106KAFN3NE - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
228,000
USA:
228,000
200,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$49.80
USD
Quantity
Unit Price
2,000
$0.0249
6,000
$0.0242
10,000
$0.024
40,000
$0.0232
60,000+
$0.0227
Product Variant Information section