text.skipToContent text.skipToNavigation

Manufacturer Part #

UMK316B7105KLHT

Multilayer Ceramic Capacitors 1206 50V X7R 105 10% AUTOMOTIVE

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN UMK316B7105KLHT - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 3.5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Case Size: 1206 (3216 Metric)
Dimension: T  1.8mm x W  1.6mm x L  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$101.80
USD
Quantity
Unit Price
2,000
$0.0509
6,000
$0.0496
8,000
$0.0492
20,000
$0.0481
30,000+
$0.0471
Product Variant Information section