text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC237042223

MKT370 Series 250 V 0.022 uF ±5 % Radial Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
Vishay BFC237042223 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.022µF
Rated Voltage: 250V
Lead Spacing: 5.08mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
6,500
USA:
6,500
On Order:
0
Factory Stock:Factory Stock:
8,000
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$162.50
USD
Quantity
Unit Price
2,000
$0.325
4,000+
$0.32
Product Variant Information section