text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-UAAF684M

ECQ-UA Series 0.68 uF 275 VAC ±20% LS=22.5 mm X2 Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECQ-UAAF684M - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.68µF
Rated Voltage (VAC): 275VAC
Lead Spacing: 22.5mm
Tolerance (%): ±20%
Operating Temp Range: -40°C to +110°C
Height - Max: 17.5mm
Dimension: L  26mm x W  10mm x H  17mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
£307.10
GBP
Quantity
Unit Price
100
£0.322
300
£0.3146
1,000
£0.3071
2,000
£0.3033
4,000+
£0.2958
Product Variant Information section