text.skipToContent text.skipToNavigation

Manufacturer Part #

04025U100GAT2A

0402 100 pF 50 V ±2 pF Tolerance C0G SMT Ultra Low ESR RF/Microwave Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 04025U100GAT2A - Technical Attributes
Attributes Table
Capacitance: 10pF
Rated Voltage: 50V
Tolerance (%): ±2%
Dielectric Technology: Ultra Low ESR
Temp Coefficient (ppm/C): ±30ppm/°C
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$340.00
USD
Quantity
Unit Price
10,000
$0.034
20,000
$0.0335
30,000
$0.0332
40,000
$0.033
50,000+
$0.0323
Product Variant Information section