text.skipToContent text.skipToNavigation

Manufacturer Part #

B0510-2R5224-R

B Series 2.5 V 0.22 F Ø 5 x 11 mm Radial Through Hole Super Capacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton B0510-2R5224-R - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 0.22F
Rated Voltage: 2.5V
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.29
USD
Quantity
Unit Price
20
$1.29
50
$1.27
150
$1.26
300
$1.25
1,000+
$1.21
Product Variant Information section