text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP5050FDER4R7M51

IHLP Series 2020 4.7 uH ±20 % Tolerance 17.4 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLP5050FDER4R7M51 - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 17.4A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 7.93MΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
Case Size: 2020 (5050 Metric)
No of Terminals: 2
Dimension: L  13.26mm x W  12.9mm x H  6.4mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
750
Factory Lead Time:
10 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$228.75
USD
Quantity
Unit Price
250
$0.915
500
$0.90
750
$0.89
1,000
$0.885
1,250+
$0.87
Product Variant Information section