Manufacturer Part #
B82496C3569Z
B82496 Series 0603 5.6 nH ±0.2 nH 700 mA 0.15 Ohm Unshielded Wirewound Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK EPCOS B82496C3569Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B82496C3569Z - Technical Attributes
Attributes Table
| Type: | Unshielded |
| Inductance-Nom: | 5.6nH |
| Rated Current-Max: | 700mA |
| Tolerance (nH): | ±0.2nH |
| DC Resistance: | 0.15Ω |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
4,000
$0.171
8,000+
$0.167
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount