text.skipToContent text.skipToNavigation

Manufacturer Part #

AC0603JR-07220RL

AC Series 0603 220 Ohm ±5% 0.1 W ±200 ppm/°C Automotive Thick Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2211
Product Specification Section
YAGEO AC0603JR-07220RL - Technical Attributes
Attributes Table
Resistance: 220Ω
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
610,000
USA:
610,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
15000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.00
USD
Quantity
Unit Price
15,000
$0.0014
50,000
$0.0013
125,000
$0.0013
375,000
$0.0013
750,000+
$0.0012
Product Variant Information section