Manufacturer Part #
NTCACAPE3C90193
NTC Series 10 k Ohms ± 2% 25 mm cap length single insulated Temperature sensors
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:600 per Bag Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay NTCACAPE3C90193 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay NTCACAPE3C90193 - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 10kΩ |
| Tolerance (%): | ±2% |
| B-constant: | 3984K |
| Temperature Range: | -55°C to +60°C |
| Mounting Method: | Panel Mount |
Features & Applications
The NTCACAPE3C90193 is a 100,000 cycles thermal resistant accurate Class A grade thermistor sensor. These sensors are available in single/double insulated cables, and specifically designed for excellent water, moisture and ice resistance.
Features:
- Key component for temperature sensing and electronic control
- Accurate NTC chips, enabling class A to class A+++ refrigerator grades
- Sensor design following class II insulation
- High adhesive strength between PVC wire and encapsulating lacquer
- Specifically developed design allows for a very good water, moisture and ice resistance:
- 6000 h in water immersion under voltage
- Suitable for evaporater temperature measurement.
- Very high number of thermal cycles resistant:
- 100 000 cycles
- The cables jackets are suitable for back-panel polyurethane foaming process
- The plastic is not FDA grade
- UL recognized types (file E148885)
Applications:
- Temperature measurement,sensing and control:
- White goods
- Refrigerators
- Freezers, deep-freezers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10
$3.05
25
$3.02
75
$2.97
150
$2.94
400+
$2.87
Product Variant Information section
Available Packaging
Package Qty:
600 per Bag
Mounting Method:
Panel Mount