Manufacturer Part #
RL0503-2890-95-MS
RL0503 Series 5 kOhm Through Hole Radial Epoxy-Coated NTC Thermistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Advanced Sensors | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2516 | ||||||||||
Product Specification Section
Amphenol Advanced Sensors RL0503-2890-95-MS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Advanced Sensors RL0503-2890-95-MS - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 5kΩ |
| Tolerance (%): | ±2% |
| Temperature Range: | -50°C to +150°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
20
$1.24
50
$1.22
150
$1.21
300
$1.20
1,000+
$1.17
Product Variant Information section
Available Packaging
Package Qty:
2500 per Bag
Mounting Method:
Through Hole