text.skipToContent text.skipToNavigation

Manufacturer Part #

TFPT0603L3300FM

TFPT0603 330 1% ET1 E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TFPT0603L3300FM - Technical Attributes
Attributes Table
Type: PTC
Resistance: 330Ω
Tolerance (%): ±1%
Power Dissipation: 75mW
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
25,000
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,100.00
USD
Quantity
Unit Price
5,000+
$0.42
Product Variant Information section