text.skipToContent text.skipToNavigation

Manufacturer Part #

SRS-4-315

SRS Series Self Retaining .315 in Long Screw Size M3 Grey PVC Screw Spacer

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar SRS-4-315 - Technical Attributes
Attributes Table
Length: 0.315in
Style: Round
Material: PVC
Diameter: 0.113in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$62.50
USD
Quantity
Unit Price
1,000
$0.0625
2,000
$0.0613
3,000
$0.0606
5,000
$0.0598
10,000+
$0.058
Product Variant Information section