text.skipToContent text.skipToNavigation

Manufacturer Part #

XLG-100-24-A

100 - 277Vac, 96W, 2000 - 4000mA, 16.8-24V, IP67 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
MEAN WELL XLG-100-24-A - Technical Attributes
Attributes Table
Max Output Power: 100W
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.21
USD
Quantity
Unit Price
1
$31.21
3
$30.76
5
$30.56
15
$30.11
25+
$29.73
Product Variant Information section