Manufacturer Part #
MP3387AGRT-Z
LED Lighting Drivers 6-String, Max 80mA/String, Step-Up, White LED Driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:TQFN-24 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP3387AGRT-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MP3387AGRT-Z - Technical Attributes
Attributes Table
| No of Outputs: | Six |
| Supply Voltage: | 3V to 26V |
| Supply Current: | 1.6mA |
| Output Current per Channel: | 80mA |
| Switching Frequency-Max: | 1.43MHz |
| Duty Cycle-Max: | 96% |
| Operating Temp Range: | -40°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TQFN-24 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000+
$0.83
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
TQFN-24
Mounting Method:
Surface Mount