text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP14A0153-E/MS

1.5A DUAL MOSFET DRIVER, MSOP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1605
Product Specification Section
Microchip MCP14A0153-E/MS - Technical Attributes
Attributes Table
No of Outputs: Dual
Output Current: 1.5A
Peak Output Current: 1.5A
Supply Voltage-Max: 18V
Rated Power Dissipation: 0.63W
Rise Time: 11.5ns
Fall Time: 10ns
Operating Temp Range: -40°C to +150°C
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
2,900
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.93
USD
Quantity
Unit Price
1
$0.925
40
$0.90
150
$0.875
500
$0.855
2,000+
$0.805
Product Variant Information section