text.skipToContent text.skipToNavigation

Manufacturer Part #

IGCM10F60GAXKMA1

IGCM10F60GA Series 600 V 10 A Control Integrated POwer System - PowerDIP-24

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2340
Product Specification Section
Infineon IGCM10F60GAXKMA1 - Technical Attributes
Attributes Table
Input Voltage: 13.5V to 18.5V
Output Current: 10A
Frequency Range: 20kHz
Mounting Method: Through Hole
Features & Applications

Infineon’s energy-efficient CIPOS™ Mini Intelligent Power Modules (IPMs) integrate the power and control components of an inverter, motor or Power Factor Correction (PFC) power stage in a single package, enabling designers to achieve higher reliability and to optimize PCB size and system cost.

APPLICATIONS
• Air-conditioning units
• Washing machines
• Refrigerators
• Vacuum cleaners
• Compressors
• Industrial drives

FEATURES
• Matched propagation delay for all channels
• Switching frequency up to 20kHz
• Compatible with 3.3V and 5V microcontrollers
• Optional temperature sensor
• Under-voltage lock-out on all channels
• Cross-conduction prevention
• Low-side Emitter pins accessible for phase current monitoring

Pricing Section
Global Stock:
238
USA:
238
1,638
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
14
Multiple Of:
280
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$79.38
USD
Quantity
Unit Price
14
$5.67
560
$5.65
840
$5.64
1,120
$5.63
1,400+
$5.60
Product Variant Information section