text.skipToContent text.skipToNavigation

Manufacturer Part #

A31315LOLATR-XZ-S-AR-10

AUTOMOTIVE 3D HALL EFFECT POSITION SENSOR

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
Allegro MicroSystems A31315LOLATR-XZ-S-AR-10 - Technical Attributes
Attributes Table
Type: Linear/Rotary
Output Type: Ratiometric
Supply Voltage: 4.5V to 5.5V
Supply Current: 5mA to 10mA
Rotation Angle: 360°
Interface: 3-Wire
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +165°C
No of Terminals: 8
Moisture Sensitivity Level: 2
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
£10,313.10
GBP
Quantity
Unit Price
3,000+
£1.1459
Product Variant Information section