text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT165E6327HTSA1

BAT165 Series 40 V 2.5 A SMT Medium Power AF Schottky Diode - SOD-323

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
Infineon BAT165E6327HTSA1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 750mA
Peak Current-Max: 2.5A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 50µA
Forward Voltage: 0.58V
Diode Capacitance-Max: 8.4pF
Power Dissipation: 600mW
Configuration: Single
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$790.80
USD
Quantity
Unit Price
3,000
$0.0682
6,000
$0.067
9,000
$0.0663
12,000
$0.0659
15,000+
$0.0643
Product Variant Information section