text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV99T-7-F

BAV99T Series 4 A 85 V 150 mW Surface Mount Fast Switching Diode - SOT-523

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Diodes Incorporated BAV99T-7-F - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 85V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 150mW
Peak Current-Max: 4A
Package Style:  SOT-523
Mounting Method: Surface Mount
Features & Applications
The BAV99T-7-F is a part of BAV99T Series High Conductance 85 V 4 A 150 mW Surface Mount Fast Switching Diode available in a Ultra-Small SOT-523 package.

Product Features:

  • Ultra-Small Surface Mount Package
  • Fast Switching Speed
  • For General Purpose Switching Applications
  • High Conductance
  • Operating and Storage Temperature Range is -65 to +150 °C
  • Power Dissipation is 150 mW
  • Forward Continuous Current is 155 mA

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$62.10
USD
Quantity
Unit Price
3,000
$0.0207
9,000
$0.0202
15,000
$0.02
45,000
$0.0195
75,000+
$0.0191
Product Variant Information section