text.skipToContent text.skipToNavigation

Manufacturer Part #

DHH55-36N1F

DHH55 Series 1800 V 60 A Through Hole Sonic Fast Recovery Diode - I4PAC

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DHH55-36N1F - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 1800V
Reverse Recovery Time-Max: 230ns
Power Dissipation: 210W
Average Forward Current-Max: 60A
Peak Current-Max: 700A
Package Style:  I4PAK
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
250
Multiple Of:
25
Total
$4,835.00
USD
Quantity
Unit Price
25
$19.66
50
$19.52
75
$19.44
100+
$19.34
Product Variant Information section