Manufacturer Part #
BYV28-150-TR
3.5 A 150 V 30 ns Through Hole Sinterglass Avalanche Ultrafast Diode - SOD-64
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOD-64 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2550 | ||||||||||
Product Specification Section
Vishay BYV28-150-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay BYV28-150-TR - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 3.5A |
| Peak Current-Max: | 90A |
| Reverse Voltage-Max [Vrrm]: | 150V |
| Reverse Current-Max: | 1µA |
| Forward Voltage: | 1.1V |
| Configuration: | Single |
| Forward RMS Current [If rms]: | 25A |
| Reverse Recovery Time-Max: | 30ns |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -55°C to +175°C |
| Package Style: | SOD-64 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500+
$0.485
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOD-64
Mounting Method:
Through Hole