text.skipToContent text.skipToNavigation

Manufacturer Part #

1N759A TR PBFREE

1N759A Series 500 mW 12 V Axial Silicon Zener Diode - DO-35

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor 1N759A TR PBFREE - Technical Attributes
Attributes Table
Power Dissipation: 0.5W
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 0.1µA
Voltage Tolerance: 5%
Impedance: 30Ω
Operating Temp Range: -65°C to +200°C
Zener Current: 30mA
Configuration: Single
Working Voltage-Nom: 12V
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$786.00
USD
Quantity
Unit Price
10,000+
$0.0786
Product Variant Information section