text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84-C9V1-QR

Zener Diodes BZX84-C9V1-Q/SOT23/TO-236AB

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZX84-C9V1-QR - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 250mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.5µA
Voltage Tolerance: 5%
Impedance: 15Ω
Operating Temp Range: -55°C to +150°C
Voltage Temperature Coefficient: 7mV/K
Capacitance: 150pF
Configuration: Single
Working Voltage-Nom: 9.1V
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
60000
Multiple Of:
3000
Total
$5,100.00
USD
Quantity
Unit Price
3,000
$0.0902
6,000
$0.0886
9,000
$0.0877
12,000
$0.0871
15,000+
$0.085
Product Variant Information section