text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ5231B-E3-08

MMSZ5231B-V Series 500 mW 5.1 V ±5 % SMT Small Signal Zener Diode - SOD-123

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Vishay MMSZ5231B-E3-08 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 900mV
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance: 17Ω
Operating Temp Range: -55°C to +150°C
Configuration: Single
Working Voltage-Nom: 5.1V
No of Terminals: 2
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
Germany:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$60.90
USD
Quantity
Unit Price
3,000
$0.0203
9,000
$0.0198
15,000
$0.0196
45,000
$0.0191
75,000+
$0.0187
Product Variant Information section