text.skipToContent text.skipToNavigation

Manufacturer Part #

PDZ5.6B,115

PDZ-B Series 5.6 V ±2 % 400 mW Surface Mount Voltage Regulator Diode - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PDZ5.6B,115 - Technical Attributes
Attributes Table
Power Dissipation: 400mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 1µA
Working Voltage-Nom: 5.6V
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications
The PDZ5.6B,115 is a Low-power general purpose voltage regulator diodes in a small plastic SMD SOD323 (SC-76) package.

Features:

  • Total power dissipation max 400 mW
  • Small plastic package suitable for surface mounted design
  • Wide variety of voltage ranges nominal 2.4 to 36 V (E24 range)
  • Tolerance approximately ±2%

Applications:

  • General voltage regulation
Pricing Section
Global Stock:
0
USA:
0
165,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$98.10
USD
Quantity
Unit Price
3,000
$0.0327
9,000
$0.0319
12,000
$0.0317
30,000
$0.031
45,000+
$0.0303
Product Variant Information section