Manufacturer Part #
ZM4734A-GS08
5.6 V 1 W ±5% Surface Mount Zener Diode - DO-213AB
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel Package Style:MELF Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay ZM4734A-GS08 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8541.10.00.50
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay ZM4734A-GS08 - Technical Attributes
Attributes Table
| Power Dissipation: | 1W |
| Reverse Current-Max: | 10µA |
| Working Voltage-Nom: | 5.6V |
| Package Style: | MELF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,500
$0.0848
3,000
$0.0834
6,000
$0.0819
7,500
$0.0814
22,500+
$0.0786
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
MELF
Mounting Method:
Surface Mount