text.skipToContent text.skipToNavigation

Manufacturer Part #

B72214S2271K101

B722 Series 350 V 275 Vrms 6 kA 440 pF Through Hole SIOV Metal Oxide Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
TDK EPCOS B72214S2271K101 - Technical Attributes
Attributes Table
Capacitance: 440pF
Peak Output Current: 6kA
Rated Voltage: 350V
RMS Voltage-Max: 275V
Varistor Voltage Range: 387V to 473V
Energy: 110J
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
Diameter: 14mm
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.00
USD
Quantity
Unit Price
100
$0.22
250
$0.215
1,000
$0.21
2,500
$0.205
10,000+
$0.197
Product Variant Information section