text.skipToContent text.skipToNavigation

Manufacturer Part #

FZT591AQTA

Pwr Mid Perf Transistor SOT223 T&R 1K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated FZT591AQTA - Technical Attributes
Attributes Table
Product Status: Active
Polarity: PNP
CE Voltage-Max: 40V
Collector Current Max: 1A
Power Dissipation-Tot: 2W
Collector - Emitter Saturation Voltage: 500mV
DC Current Gain-Min: 300
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 150MHz
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
32,000
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$315.00
USD
Quantity
Unit Price
1,000
$0.315
2,000
$0.31
4,000
$0.305
5,000+
$0.30
Product Variant Information section