text.skipToContent text.skipToNavigation

Manufacturer Part #

ULN2065B

ULN Series 50 V 1.75 A High Voltage Quad Darlington Switch - PowerDIP-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
STMicroelectronics ULN2065B - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: Darlington
CE Voltage-Max: 80V
Collector Current Max: 1.75A
Power Dissipation-Tot: 1W
Collector - Emitter Saturation Voltage: 1.5V
Collector - Current Cutoff: 100µA
Configuration: Quad
Operating Temp Range: -20°C to +85°C
Package Style:  POWERDIP-16
Mounting Method: Through Hole
Features & Applications

The Darlington configuration was invented by Bell Laboratories engineer Sidney Darlington in 1953. Darlington connected transistors are well suited for driving lamps, relays, or printer hammers in a variety of industrial and consumer applications.

A Darlington Array is a semiconductor device which combines two or more bipolar transistors in a single device so that the current amplified by the first is amplified further by the second. This gives a high current gain, and takes less space than having multiple discrete transistors in the same configuration.

 
Pricing Section
Global Stock:
2,157
USA:
2,157
1,432
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$26.70
USD
Quantity
Unit Price
10
$2.67
30
$2.63
100
$2.60
250
$2.57
750+
$2.50
Product Variant Information section