text.skipToContent text.skipToNavigation

Manufacturer Part #

IKW75N65EH5XKSA1

650 V 90 A 395 W Through Hole IGBT Trench Field Stop - PG-TO247-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IKW75N65EH5XKSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 90A
Power Dissipation-Tot: 395W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 300A
Collector - Emitter Saturation Voltage: 1.65V
Turn-on Delay Time: 28ns
Turn-off Delay Time: 174ns
Qg Gate Charge: 160nC
Reverse Recovery Time-Max: 92ns
Leakage Current: 100nA
Input Capacitance: 4200pF
Operating Temp Range: -40°C to +175°C
No of Terminals: 3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
9,630
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
240
Multiple Of:
30
Total
$1,072.80
USD
Quantity
Unit Price
30
$4.55
120
$4.47
300
$4.42
750
$4.38
1,200+
$4.30
Product Variant Information section