text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS138DW-7-F

Dual N-Channel 50 V 3.5 Ohm Surface Mount Enhancement MosFet - SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Diodes Incorporated BSS138DW-7-F - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max: 3.5Ω
Rated Power Dissipation: 200|mW
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The BSS138DW-7-F is a BSS138DW Series 50 V 3.5 Ohm Dual N-Channel Enhancement Mode Transistor available in SOT-363 package .

Product Features:

  • Low On-Resistance
  • Low Gate Threshold Voltage
  • Low Input Capacitance
  • Fast Switching Speed
  • Total Power Dissipation is 200 mW
  • Thermal Resistance, Junction to Ambient is 625 °C/W
  • Operating and Storage Temperature Range is -55 to +150 °C
  • Drain Current is 200 mA
  • Gate-Source Voltage is ±20 V

 

 

Pricing Section
Global Stock:
264,000
USA:
264,000
381,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$110.10
USD
Quantity
Unit Price
3,000
$0.0367
9,000
$0.0358
12,000
$0.0355
30,000
$0.0348
45,000+
$0.0341
Product Variant Information section