text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFS3004TRL7PP

Single N-Channel 40V 1.25 mOhm 160 nC HEXFET® Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRFS3004TRL7PP - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 1.25mΩ
Rated Power Dissipation: 380|W
Qg Gate Charge: 160nC
Package Style:  TO-263-7 (D2PAK7)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$1,096.00
USD
Quantity
Unit Price
800
$1.37
1,600
$1.36
2,400
$1.35
4,000+
$1.33
Product Variant Information section