text.skipToContent text.skipToNavigation

Manufacturer Part #

MCG35N04HE3-TP

40 V, 35 A, 8 mOhm, DFN3333

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Micro Commercial Components MCG35N04HE3-TP - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 8mΩ
Rated Power Dissipation: 40W
Qg Gate Charge: 23nC
Gate-Source Voltage-Max [Vgss]: 100V
Drain Current: 35A
Turn-on Delay Time: 4ns
Turn-off Delay Time: 20.2ns
Rise Time: 57.5ns
Fall Time: 2.65ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.5V
Technology: TrenchMOS
Input Capacitance: 2000pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
200,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,350.00
USD
Quantity
Unit Price
5,000
$0.27
15,000
$0.265
25,000+
$0.26
Product Variant Information section