text.skipToContent text.skipToNavigation

Manufacturer Part #

MSJPF06N80A-BP

800Volt ,6Amp ,1200MOHM, TO-220fullpack

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Micro Commercial Components MSJPF06N80A-BP - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 1.2Ω
Rated Power Dissipation: 22W
Qg Gate Charge: 11nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 6A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 54ns
Rise Time: 27ns
Fall Time: 22ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4.5V
Input Capacitance: 349pF
Package Style:  TO-220F
Mounting Method: Through Hole
Pricing Section
Global Stock:
32
USA:
32
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
32
Multiple Of:
50
Total
$27.68
USD
Quantity
Unit Price
50
$0.865
200
$0.84
1,000
$0.815
2,000
$0.805
6,250+
$0.775
Product Variant Information section