text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN1R0-30YLDX

PSMN1R0 Series 30 V 300 A 1.02 mOhm SMT N-Channel Logic Level Mosfet - LFPAK-56

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2316
Product Specification Section
Nexperia PSMN1R0-30YLDX - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 1.3mΩ
Rated Power Dissipation: 238W
Qg Gate Charge: 57.3nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 300A
Turn-on Delay Time: 32.4ns
Turn-off Delay Time: 43ns
Rise Time: 44.4ns
Fall Time: 31.7ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.2V
Technology: Si
Height - Max: 1.2mm
Length: 5mm
Input Capacitance: 5732pF
Package Style:  LFPAK-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
Total
$3,810.00
USD
Quantity
Unit Price
1,500+
$2.54
Product Variant Information section