text.skipToContent text.skipToNavigation

Manufacturer Part #

SPW20N60CFDFKSA1

Single N-Channel 650 V 220 mOhm 95 nC CoolMOS™ Power Mosfet - TO-247-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon SPW20N60CFDFKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 220mΩ
Rated Power Dissipation: 208|W
Qg Gate Charge: 95nC
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
240
Multiple Of:
30
Total
$775.20
USD
Quantity
Unit Price
240
$3.23
480
$3.21
720
$3.19
1,200
$3.17
2,400+
$3.13
Product Variant Information section