text.skipToContent text.skipToNavigation

Manufacturer Part #

SQJ459EP-T1_GE3

SQJ459EP Series -60 V 0.024 Ohm Automotive P-Channel Mosfet - PowerPAK SO-8L

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
Vishay SQJ459EP-T1_GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 18mΩ
Rated Power Dissipation: 83W
Qg Gate Charge: 73nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 52A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 88ns
Rise Time: 19ns
Fall Time: 45ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Input Capacitance: 3448pF
Package Style:  POWERPAK-SO-8L
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,660.00
USD
Quantity
Unit Price
3,000
$1.22
6,000+
$1.21
Product Variant Information section