text.skipToContent text.skipToNavigation

Manufacturer Part #

UJ3C120080K3S

SiC MOSFETs

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
onsemi UJ3C120080K3S - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 33A
Input Capacitance: 1500pF
Power Dissipation: 254.2W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$7,650.00
USD
Quantity
Unit Price
30
$13.06
90
$12.96
150
$12.91
300
$12.85
600+
$12.75
Product Variant Information section