Manufacturer Part #
CY14B101I-SFXI
NVSRAM Serial-I2C 1Mbit 3.3V 16-Pin SOIC Tube
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:46 per Tube Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CY14B101I-SFXI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Infineon CY14B101I-SFXI - Technical Attributes
Attributes Table
| Memory Density: | 1Mb |
| Memory Organization: | 128 K x 8 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Access Time-Max: | 900ns |
| Interface: | I2C |
| Power Dissipation: | 1W |
| Temperature Grade: | Industrial |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
920+
$8.20
Product Variant Information section
Available Packaging
Package Qty:
46 per Tube
Package Style:
SOIC-16
Mounting Method:
Surface Mount