text.skipToContent text.skipToNavigation

Manufacturer Part #

S70KS1283GABHB020

S70KS1283 Series 128 Mb (16 M x 8) 200 MHz Octal SPI PSRAM Memory IC - FBGA-24

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon S70KS1283GABHB020 - Technical Attributes
Attributes Table
Memory Density: 128Mbps
Memory Organization: 16M x 8
Supply Voltage-Nom: 1.7V to 2V
Operating Temperature: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Package Style:  FBGA-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3380
Multiple Of:
3380
Total
$14,872.00
USD
Quantity
Unit Price
5
$4.71
20
$4.59
30
$4.56
75
$4.49
125+
$4.40
Product Variant Information section