Manufacturer Part #
ATTINY44-20SSU
ATtiny Series 4 KB Flash 256 B SRAM 20 MHz 8-Bit Microcontroller - SOIC-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:57 per Tube Package Style:SOIC-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip ATTINY44-20SSU - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
8542.31.00.25
ECCN:
EAR99
PCN Information:
File
Date
Location Change
04/04/2024
Details and Download
PCN Status:Final NotificationDescription of Change:Qualification of MPHL as new final test site for ATTINY20, ATTINY24xx, ATTINY44xx, ATTINY84xx and AT42QT1070 device families available in 14L SOIC (.150in) package.Reason for Change:To improve manufacturability by qualifying MPHL as new final test site.
Test Site Change
02/23/2024
Details and Download
Part Status:
Active
Active
Microchip ATTINY44-20SSU - Technical Attributes
Attributes Table
| Family Name: | ATtiny |
| Core Processor: | AVR |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 4kB |
| RAM Size: | 256B |
| Speed: | 20MHz |
| No of I/O Lines: | 12 |
| InterfaceType / Connectivity: | USI |
| Peripherals: | Brown-out Detect/POR/PWM/Reset/Watchdog |
| Number Of Timers: | 2 |
| Supply Voltage: | 2.7V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 8-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Features & Applications
For reference, below are related products and accessories for Microchip ATTINY44-20SSU 8-bit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
57
$2.00
114
$1.98
171
$1.97
228
$1.96
285+
$1.93
Product Variant Information section
Available Packaging
Package Qty:
57 per Tube
Package Style:
SOIC-14
Mounting Method:
Surface Mount