text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2802-4-A

Darlington Optocoupler 16 Pin SMT 4 Channel

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas PS2802-4-A - Technical Attributes
Attributes Table
No of Channels: 4
Isolation Voltage-RMS: 2500V
Output Voltage-Max: 40V
Forward Voltage: 1.1V
Average Forward Current-Max: 50mA
Output Type: Darlington
CTR-Min: 200%
Operating Temp-Max: 100°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
90
Multiple Of:
10
Total
$348.30
USD
Quantity
Unit Price
10
$3.94
40
$3.87
150
$3.80
300
$3.77
750+
$3.69
Product Variant Information section