Manufacturer Part #
LTD-6940HR
Dual Digit Seven Segment High Efficiency Red 0.56" Common Cathode Display
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON LTD-6940HR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON LTD-6940HR - Technical Attributes
Attributes Table
| Display Type: | Seven Segment |
| Digit/Alpha/Matrix Size: | 0.56in |
| Color: | Red |
| Common Pin Value: | Cathode |
| Mounting Method: | Through Hole |
Features & Applications
The LTD-6940HR is a 0.56 inch (14.22 mm) digit height dual display. This device utilizes high efficiency red LED chips, which are made from GaAsP on a transparent GaP substrate, and has a red face and red segments.
Features:
- 0.56 inch (10.0 mm) Digit height
- Continuous uniform segments
- Low power requirement
- Excellent characters appearance
- High brightness & high contrast
- Wide viewing angle
- Solid state reliability
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
40
$0.725
80
$0.71
200
$0.695
500
$0.68
800+
$0.66
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Mounting Method:
Through Hole