text.skipToContent text.skipToNavigation

Manufacturer Part #

597-2901-607F

SMD 1208 RT ANG INGAN B 7" RL

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 597-2901-607F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Clear
Forward Voltage: 3.8V
Forward (Drive) Current: 20mA
Intensity: 125mcd
Viewing Angle: 130°
Wavelength: 470nm
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +85°C
Case Size: 1208 (3020 Metric)
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,570.00
USD
Quantity
Unit Price
3,000+
$1.19
Product Variant Information section