Manufacturer Part #
PLP1-125
Rigid Panel Mount (Rear) 3 mm Round Lens 0.125 in.Light Pipe
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Press Fit | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bivar PLP1-125 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bivar PLP1-125 - Technical Attributes
Attributes Table
| Configuration: | 1 |
| Lens Style/Size: | Round 3 mm |
| Color: | Clear |
| Mounting Method: | Press Fit |
Features & Applications
The PLP1-125 is a Rigid, Panel Mount (Rear) Light Pipe Assembly with 3 mm Round Lens.
Features:
- Color: Clear
- Configuration: Single
- Type: Rigid
- Lens Style/Size: Round with Flat Top, 3 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
40
$0.46
100
$0.45
200
$0.44
500
$0.43
1,250+
$0.415
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Press Fit