Manufacturer Part #
LA.02
8*2*2mm, 2.4GHz Embedded Loop Antenna 1dBi 2400MHz to 2500MHz Wi-Fi/BLE/ZigBee
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Taoglas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Taoglas LA.02 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Taoglas LA.02 - Technical Attributes
Attributes Table
| Antenna Type: | Chip |
| Gain: | 1dBi |
| VSWR: | 2 |
| Polarization: | Linear |
| No of Bands: | 1 |
| Bandwidth: | 100MHz |
| Application Type: | WiFi |
| Output Impedance: | 50Ω |
| Termination Style: | Solder |
| Operating Frequency: | 2.4GHz to 2.5GHz |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000+
$1.43
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount