Manufacturer Part #
0034.6000
MSF Series Fast-Acting 0.04 A Ø 8.5 x 8.5 mm Through Hole Fuse
Product Specification Section
SCHURTER 0034.6000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SCHURTER 0034.6000 - Technical Attributes
Attributes Table
Rated Voltage (VAC): | 250VAC |
Response Characteristic: | Fast-Acting |
Current Rating: | 0.04A |
Interrupting Rating: | 35A |
Operating Temp Range: | -40°C to +85°C |
Typical Melting I2t (A2sec): | 1.6E-4A |
Dimension: | L 8.5mm x D 8.5mm |
Storage Temperature Range: | 0°C to 40°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
100
$1.10
300
$1.09
2,000
$1.07
3,000+
$1.06
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Through Hole