Manufacturer Part #
ABM8G-28.63636MHZ-18-D2Y-T
ABM8G Series 28.63636 MHz ±20 ppm 10 pF -40 to +85 °C Ultra Mini Ceramic Crystal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2442 | ||||||||||
Product Specification Section
Abracon ABM8G-28.63636MHZ-18-D2Y-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon ABM8G-28.63636MHZ-18-D2Y-T - Technical Attributes
Attributes Table
| Load Capacitance: | 10pF |
| Operating Frequency: | 28.63636MHz |
| Frequency Tolerance: | ±20ppm |
| Operating Temp Range: | -40°C to +85°C |
| ESR (Equivalent Series Resistance): | 50Ω |
| Insulation Resistance: | 500MΩ |
| Drive Level: | 100µW |
| Aging (First Year): | ±3ppm |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | L 3.2mm x W 2.5mm |
| No of Pins: | 4 |
| Mounting Method: | Surface Mount |
Features & Applications
The ABM8G Series 28.63 MHz ±20 ppm 10 pF -40 to 85 °C SMT Ceramic Crystal
Features:
- Low in height; suitable for thin equipment.
- Glass sealed package assures high reliability
- High temperature operation
- Tight tolerance and stability available.
- IR reflow capable
- Low cost version of ABM8 crystal
Applications:
Pricing Section
Global Stock:
9,000
USA:
9,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.122
2,000
$0.12
3,000
$0.119
5,000+
$0.117
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount